Part Details for ESX10-124-DC24V-10A by E-T-A
Overview of ESX10-124-DC24V-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-124-DC24V-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESX10-124-DC24V-10A-ND
|
DigiKey | CIR BRKR SOLID STATE 10A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8600 | Buy Now |
DISTI #
457-ESX10124DC24V10A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-124-DC24V-10A-E RoHS: Compliant | 2 |
|
$108.3600 / $132.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$87.7100 / $111.2200 | Buy Now |
DISTI #
000000000003901417
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-124-DC24V-10A-E Min Qty: 1 | 0 |
|
$95.3100 / $120.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$87.7100 / $111.2200 | Buy Now |