Part Details for ESX10-TA-100-DC24V-12A by E-T-A
Overview of ESX10-TA-100-DC24V-12A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for ESX10-TA-100-DC24V-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESX10-TA-100-DC24V-12A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.8000 | Buy Now |
DISTI #
457-ESX10TA100D24V12
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) Alternative stocked part number ESX10-TB-101-DC24V-12A-E RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$87.7100 / $111.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$87.7100 / $111.2200 | Buy Now |