-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0774
|
Newark | Circuit Breaker, 1P, 12A, 24Vdc Rohs Compliant: Yes |Eta ESX10-TB-101-DC24V-12A-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$83.2300 / $90.1600 | Buy Now |
DISTI #
ESX10-TB-101-DC24V-12A-E-ND
|
DigiKey | CIR BRKR SOLID STATE 12A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$64.3936 / $91.9900 | Buy Now |
DISTI #
457-ESX10TB10124V12E
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, N/O, ATX, 12A RoHS: Compliant | 9 |
|
$64.3900 / $91.9700 | Buy Now |
DISTI #
71478706
|
RS | Electronic Circuit Protector, Rail Mnt, No Signal Input, Signal Make, ATEX,24VDC,12A | E-T-A Circuit Protection and Control ESX10-TB-101-DC24V-12A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$73.5900 / $91.9900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Solid State - 1 Pole - 12A 24VDC - Slide Switch - Red Illumination - DIN Rail. RoHS: Compliant |
15 In Stock 55 Factory Stock |
|
$60.0600 / $79.9600 | Buy Now |
DISTI #
000000000005241991
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, N/O, ATX, 12A Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |
DISTI #
4143208
|
element14 Asia-Pacific | CIRCUIT BREAKER, 1P, 12A, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$74.3634 / $96.6313 | Buy Now |
DISTI #
4143208
|
Farnell | CIRCUIT BREAKER, 1P, 12A, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 9 |
|
$124.1981 / $159.3088 | Buy Now |
|
Master Electronics | Circuit Breaker - Solid State - 1 Pole - 12A 24VDC - Slide Switch - Red Illumination - DIN Rail. RoHS: Compliant |
15 In Stock 55 Factory Stock |
|
$60.0600 / $79.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy