Part Details for ESX10-TB-101-DC24V-1A-E by E-T-A
Overview of ESX10-TB-101-DC24V-1A-E by E-T-A
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TB-101-DC24V-1A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0771
|
Newark | Circuit Breaker, 1P, 1A, 24Vdc Rohs Compliant: Yes |Eta ESX10-TB-101-DC24V-1A-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$99.5200 | Buy Now |
DISTI #
ESX10-TB-101-DC24V-1A-E-ND
|
DigiKey | CIR BRKR SOLID STATE 1A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6900 | Buy Now |
DISTI #
457-ESX1TB101DC24V1E
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, N/O, ATX, 1A RoHS: Compliant | 0 |
|
$77.8100 / $95.6900 | Order Now |
DISTI #
71478712
|
RS | Electronic Circuit Protector, Rail Mnt, No Signal Input, Signal Make, ATEX,24VDC,1A | E-T-A Circuit Protection and Control ESX10-TB-101-DC24V-1A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 116 |
|
$78.0800 / $97.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 87 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |
DISTI #
000000000005241993
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, N/O, ATX, 1A Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |
DISTI #
4143209
|
element14 Asia-Pacific | CIRCUIT BREAKER, 1P, 1A, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$92.2815 / $97.0654 | Buy Now |
DISTI #
4143209
|
Farnell | CIRCUIT BREAKER, 1P, 1A, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 9 |
|
$103.6439 / $132.9473 | Buy Now |
|
Master Electronics | RoHS: Compliant | 87 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |