Part Details for ESX10-TB-102-DC24V-0.5A by E-T-A
Overview of ESX10-TB-102-DC24V-0.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TB-102-DC24V-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESX10-TB-102-DC24V-0.5A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8600 | Buy Now |
DISTI #
457-ESX10TB102DC24V5
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-TB-102-DC24V-0.5A-E RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Circuit Breaker - Solid State - 500mA - 24V DC - Lever - DIN Rail - Red. RoHS: Compliant |
5 In Stock 1 Factory Stock |
|
$100.7200 / $152.7400 | Buy Now |
DISTI #
000000000005242003
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-TB-102-DC24V-0.5A-E Min Qty: 1 | 0 |
|
$95.3100 / $120.8400 | Buy Now |
|
Master Electronics | Circuit Breaker - Solid State - 500mA - 24V DC - Lever - DIN Rail - Red. RoHS: Compliant |
5 In Stock 1 Factory Stock |
|
$100.7200 / $152.7400 | Buy Now |