Part Details for ESX10-TB-102-DC24V-3A by E-T-A
Overview of ESX10-TB-102-DC24V-3A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TB-102-DC24V-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0789
|
Newark | Circuit Breaker, 1P, 3A, 24Vdc Rohs Compliant: Yes |Eta ESX10-TB-102-DC24V-3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$158.3200 | Buy Now |
DISTI #
ESX10-TB-102-DC24V-3A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8600 | Buy Now |
DISTI #
71478737
|
RS | Electronic Circuit Protector, Rail Mnt, No Signal Input, Signal Break Out,24VDC,3A | E-T-A Circuit Protection and Control ESX10-TB-102-DC24V-3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$105.9700 / $132.4600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Solid State - 3A - 24V DC - Lever - DIN Rail - Red. RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$84.8500 / $105.0000 | Buy Now |
DISTI #
4143226
|
element14 Asia-Pacific | CIRCUIT BREAKER, 1P, 3A, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$141.4791 | Buy Now |
DISTI #
4143226
|
Farnell | CIRCUIT BREAKER, 1P, 3A, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 10 |
|
$91.3633 / $117.1855 | Buy Now |
|
Master Electronics | Circuit Breaker - Solid State - 3A - 24V DC - Lever - DIN Rail - Red. RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$84.8500 / $105.0000 | Buy Now |