Part Details for ESX10-TB-102-DC24V-4A by E-T-A
Overview of ESX10-TB-102-DC24V-4A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TB-102-DC24V-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESX10-TB-102-DC24V-4A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.8000 | Buy Now |
DISTI #
70887440
|
RS | Electronic Circuit Protector, Rail Mnt, No Signal Input, Signal Break Out,24VDC,4A | E-T-A Circuit Protection and Control ESX10-TB-102-DC24V-4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$139.2800 / $154.7500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Solid State - 1 Pole - 4A - 24VDC - Lever Actuator - DIN Rail. RoHS: Compliant |
4 In Stock |
|
$84.8500 / $105.0000 | Buy Now |
DISTI #
67514798
|
Verical | Circuit Breaker Electronic 4A 24VDC Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Americas - 4 |
|
$114.3610 / $136.5000 | Buy Now |
|
Master Electronics | Circuit Breaker - Solid State - 1 Pole - 4A - 24VDC - Lever Actuator - DIN Rail. RoHS: Compliant |
4 In Stock |
|
$84.8500 / $105.0000 | Buy Now |