Part Details for ESX10-TB-114-DC24V-2A-E by E-T-A
Overview of ESX10-TB-114-DC24V-2A-E by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TB-114-DC24V-2A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0795
|
Newark | Circuit Breaker, 1P, 2A, 24Vdc Rohs Compliant: Yes |Eta ESX10-TB-114-DC24V-2A-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$72.4200 / $95.6600 | Buy Now |
DISTI #
302-ESX10-TB-114-DC24V-2A-E-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6900 | Buy Now |
DISTI #
457-X10TB114DC24V2AE
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, N/O, IN, SF, ATX,2A | 0 |
|
$66.9700 / $95.6700 | Order Now |
DISTI #
75089022
|
RS | 508, 1P, DM, 24VDC, N/O, IN, SF, ATX,2A | E-T-A Circuit Protection and Control ESX10-TB-114-DC24V-2A-E Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$68.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |
DISTI #
000000000005950450
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, N/O, IN, SF, ATX,2A Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |
Part Details for ESX10-TB-114-DC24V-2A-E
ESX10-TB-114-DC24V-2A-E CAD Models
ESX10-TB-114-DC24V-2A-E Part Data Attributes
|
ESX10-TB-114-DC24V-2A-E
E-T-A
Buy Now
|
Compare Parts:
ESX10-TB-114-DC24V-2A-E
E-T-A
|
Samacsys Manufacturer | E-T-A |