There are no models available for this part yet.
Overview of ESX10-TB-114-DC24V-3A-E by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ESX10-TB-114-DC24V-3A-E by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESX10-TB-114-DC24V-3A-E-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.5000 | Buy Now | |
DISTI #
457-ESX1TB114DC24V3E
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, N/O, IN, SF, ATX, 3A RoHS: Compliant | 0 |
|
$76.3000 / $88.4600 | Order Now | |
DISTI #
71478763
|
RS | Electronic Circuit Protector, Rail, Control Input IN+,Status Out SF, ATEX,24VDC,3A | E-T-A Circuit Protection and Control ESX10-TB-114-DC24V-3A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8100 / $84.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 23 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 23 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |