Part Details for ESX10-TB-127-DC24V-12A by E-T-A
Overview of ESX10-TB-127-DC24V-12A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TB-127-DC24V-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESX10-TB-127-DC24V-12A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8600 | Buy Now |
DISTI #
457-X10TB127DC24V12A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-TB-127-DC24V-12A-E RoHS: Compliant | 0 |
|
$95.6700 / $129.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.7100 / $111.2200 | Buy Now |
DISTI #
000000000005656803
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-TB-127-DC24V-12A-E Min Qty: 1 | 0 |
|
$95.3100 / $120.8400 | Buy Now |
Part Details for ESX10-TB-127-DC24V-12A
ESX10-TB-127-DC24V-12A CAD Models
ESX10-TB-127-DC24V-12A Part Data Attributes
|
ESX10-TB-127-DC24V-12A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
ESX10-TB-127-DC24V-12A
E-T-A
Equipment Leakage Circuit Breaker, 1 Pole(s), 12A, 24VDC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | BUTTON | |
Body Breadth | 12.5 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 12 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA; CUL; DNV; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |