Part Details for ESX10-TB-127-DC24V-2A-E by E-T-A
Overview of ESX10-TB-127-DC24V-2A-E by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TB-127-DC24V-2A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESX10-TB-127-DC24V-2A-E-ND
|
DigiKey | CIR BRKR SOLID STATE 2A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.5000 | Buy Now |
DISTI #
457-TB127DC24V2E
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, N/C, RE, SF, ATX, 2A RoHS: Compliant | 0 |
|
$86.6500 / $95.6800 | Order Now |
DISTI #
71478031
|
RS | Electronic Circuit Protector, Rail, Reset Input, Status Out Inverted, ATEX,24VDC,2A | E-T-A Circuit Protection and Control ESX10-TB-127-DC24V-2A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3200 / $96.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4000 / $83.3900 | Buy Now |
DISTI #
000000000005606911
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, N/C, RE, SF, ATX, 2A Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |