There are no models available for this part yet.
Overview of ESX10-TB-127-DC24V-4A-E by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ESX10-TB-127-DC24V-4A-E by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESX10-TB-127-DC24V-4A-E-ND
|
DigiKey | CIR BRKR SOLID STATE 4A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.5000 | Buy Now | |
DISTI #
457-TB127DC24V4E
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, N/C, RE, SF, ATX, 4A RoHS: Compliant | 1 |
|
$76.7500 / $92.9500 | Buy Now | |
DISTI #
71478037
|
RS | Electronic Circuit Protector, Rail, Reset Input, Status Out Inverted, ATEX,24VDC,4A | E-T-A Circuit Protection and Control ESX10-TB-127-DC24V-4A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8100 / $84.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now | ||
DISTI #
000000000005606913
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, N/C, RE, SF, ATX, 4A Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now | |
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |