Part Details for ESX10-TC-101-DC48V-12.5A by E-T-A
Overview of ESX10-TC-101-DC48V-12.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TC-101-DC48V-12.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-ESX10-TC-101-DC48V-12.5A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6900 | Buy Now |
DISTI #
457-10TC101DC48V125A
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 48VDC, N/O, 12.5A | 0 |
|
$66.9700 / $95.6700 | Order Now |
DISTI #
75089026
|
RS | 508, 1P, DM, 48VDC, N/O, 12.5A | E-T-A Circuit Protection and Control ESX10-TC-101-DC48V-12.5A Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$68.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4000 / $83.3900 | Buy Now |
DISTI #
000000000006098733
|
Sager | Circuit Breakers 508, 1P, DM, 48VDC, N/O, 12.5A Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |