Part Details for ESX10-TC-101-DC48V-1A by E-T-A
Overview of ESX10-TC-101-DC48V-1A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ESX10-TC-101-DC48V-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-ESX10-TC-101-DC48V-1A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6900 | Buy Now |
DISTI #
457-SX10TC101DC48V1A
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 48VDC, N/O, 1A RoHS: Compliant | 0 |
|
$66.9700 / $95.6700 | Order Now |
DISTI #
75089028
|
RS | 508, 1P, DM, 48VDC, N/O, 1A | E-T-A Circuit Protection and Control ESX10-TC-101-DC48V-1A Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$68.7000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$61.4000 / $83.3900 | Buy Now | |
DISTI #
000000000006098735
|
Sager | Circuit Breakers 508, 1P, DM, 48VDC, N/O, 1A Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |
Part Details for ESX10-TC-101-DC48V-1A
ESX10-TC-101-DC48V-1A CAD Models
ESX10-TC-101-DC48V-1A Part Data Attributes:
|
ESX10-TC-101-DC48V-1A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
ESX10-TC-101-DC48V-1A
E-T-A
Thermal Magnetic Circuit Breaker, 1 Pole(s), 1A, 48VDC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | 0.35 | |
Body Breadth | 12.5 mm | |
Body Height | 80 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |