There are no models available for this part yet.
Overview of ESX10-TC-114-DC12V-2A-E by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESX10-TC-114-DC12V-2A-E by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESX10-TC-114-DC12V-2A-E-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.5000 | Buy Now | |
DISTI #
457-X10TC114DC12V2AE
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 12VDC, N/O, IN, SF, ATX, 2A RoHS: Compliant | 0 |
|
$86.6500 / $95.6800 | Order Now | |
DISTI #
71478049
|
RS | Electronic Circuit Protector, Rail, Control Input IN+,Status Out SF, ATEX,24VDC,2A | E-T-A Circuit Protection and Control ESX10-TC-114-DC12V-2A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3200 / $96.6500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now | ||
DISTI #
000000000005656808
|
Sager | Circuit Breakers 508, 1P, DM, 12VDC, N/O, IN, SF, ATX, 2A Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now | |
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |
CAD Models for ESX10-TC-114-DC12V-2A-E by E-T-A
Part Data Attributes for ESX10-TC-114-DC12V-2A-E by E-T-A
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
BUTTON
|
Body Breadth
|
12.5 mm
|
Body Height
|
83 mm
|
Body Length or Diameter
|
80 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
MOISTURE RESISTANT; IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
2 A
|
Rated Voltage(DC)
|
12 V
|
Reference Standard
|
ATEX; CE; CSA; CUL; DNVGL; EN; IECEX; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|