ESX108M050AM7AA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor

Overview of ESX108M050AM7AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESX108M050AM7AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8289
Newark 1000 U 50V |Kemet ESX108M050AM7AA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6450
  • 2,500 $0.5940
$0.5940 / $0.6450 Buy Now
DISTI # 399-6635-ND
DigiKey CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 200 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $0.9063
  • 400 $0.8510
  • 600 $0.7234
  • 1,000 $0.6383
  • 2,000 $0.5957
  • 5,000 $0.5744
  • 10,000 $0.5532
$0.5532 / $0.9063 Buy Now
DISTI # 80-ESX108M050AM7AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 5k Hour Radial RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.7240
  • 1,000 $0.0670
  • 2,600 $0.0560
  • 10,000 $0.0460
  • 25,000 $0.0430
$0.0430 / $0.7300 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 200 Lead time: 28 Weeks 0
  • 6,000 $0.5620
$0.5620 Buy Now
Bristol Electronics   5400
RFQ
DISTI # ESX108M050AM7AA
Avnet Abacus Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESX108M050AM7AA) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESX108M050AM7AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESX108M050AM7AA by KEMET Corporation

ESX108M050AM7AA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
60 mΩ
Leakage Current
0.63 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1620 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESX108M050AM7AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor
    VS

Alternate Parts for ESX108M050AM7AA

This table gives cross-reference parts and alternative options found for ESX108M050AM7AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESX108M050AM7AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKY-500EFM102ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ESX108M050AM7AA vs EKY-500EFM102ML25S
NRE-HL102M50V16X25F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp ESX108M050AM7AA vs NRE-HL102M50V16X25F1F
8102LFM1625RXN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd ESX108M050AM7AA vs 8102LFM1625RXN4D
1102LFM1625RXN0110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd ESX108M050AM7AA vs 1102LFM1625RXN0110
MK1H108M16025ML Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Samwha Electronics ESX108M050AM7AA vs MK1H108M16025ML
RGA102M1HSD-1625T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp ESX108M050AM7AA vs RGA102M1HSD-1625T
1102LFM1625RXN111C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd ESX108M050AM7AA vs 1102LFM1625RXN111C
MZ1H108M16025SS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics ESX108M050AM7AA vs MZ1H108M16025SS
SH050M1000A7F-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ESX108M050AM7AA vs SH050M1000A7F-1625
1102LFM1625RTN211P CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESX108M050AM7AA vs 1102LFM1625RTN211P

Related Parts for ESX108M050AM7AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESX108M050AM7AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESX108M050AM7AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESX108M050AM7AA would you like to use for your alert(s)?
  • Please alert me when ESX108M050AM7AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESX108M050AM7AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESX108M050AM7AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESX108M050AM7AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESX108M050AM7AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESX108M050AM7AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: