-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8325
|
Newark | 3300 U 35V |Kemet ESX338M035AN3AA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 / $1.1900 | Buy Now |
DISTI #
399-ESX338M035AN3AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9181 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.8980 | Buy Now |
DISTI #
ESX338M035AN3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESX338M035AN3AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESX338M035AN3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESX338M035AN3AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Leakage Current | 1.452 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2745 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESX338M035AN3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESX338M035AN3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LFM1840RF05J | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESX338M035AN3AA vs 8332LFM1840RF05J |
SXR332M035A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ESX338M035AN3AA vs SXR332M035A1 |
2332LEM1840RFN211P | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESX338M035AN3AA vs 2332LEM1840RFN211P |
1332LEM1840RFN711C | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESX338M035AN3AA vs 1332LEM1840RFN711C |
8332LFM1840RF01F | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESX338M035AN3AA vs 8332LFM1840RF01F |
2332LEM1840RFN511B | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESX338M035AN3AA vs 2332LEM1840RFN511B |
8332LFM1840RF01M | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESX338M035AN3AA vs 8332LFM1840RF01M |
8332LFM1840RFN5C | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESX338M035AN3AA vs 8332LFM1840RFN5C |
1332LEM1840RFN011B | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESX338M035AN3AA vs 1332LEM1840RFN011B |
2332LEM1840RFN911B | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESX338M035AN3AA vs 2332LEM1840RFN911B |