-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8361
|
Newark | 10 Uf 100V Rohs Compliant: Yes |Kemet ESY106M100AE3AA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 | Buy Now |
DISTI #
399-ESY106M100AE3AA-ND
|
DigiKey | CAP ALUM RAD 105C LOW ESR/IMPD Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0639 / $0.3000 | Buy Now |
DISTI #
80-ESY106M100AE3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 2k Hour Radial RoHS: Compliant | 10352 |
|
$0.0580 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19899 Partner Stock |
|
$0.0555 / $0.0788 | Buy Now |
DISTI #
ESY106M100AE3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0630 | Buy Now |
DISTI #
ESY106M100AE3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESY106M100AE3AA) RoHS: Compliant Min Qty: 40000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY106M100AE3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY106M100AE3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 119 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY106M100AE3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY106M100AE3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXF10MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY106M100AE3AA vs 100YXF10MEFCFA6.3X11 |
100YXF10MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY106M100AE3AA vs 100YXF10MEFCCC6.3X11 |
100YXF10M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY106M100AE3AA vs 100YXF10M6.3X11 |
WF2A106M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESY106M100AE3AA vs WF2A106M6L011CS |
MZ2A106M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESY106M100AE3AA vs MZ2A106M6L011CS |
SC100M0010AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESY106M100AE3AA vs SC100M0010AZF-0611 |
100YXJ10MTA6.3X11 | CAP ALUM 10UF 20% 100V RADIAL | Rubycon Corporation | ESY106M100AE3AA vs 100YXJ10MTA6.3X11 |
MZ2A106M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESY106M100AE3AA vs MZ2A106M6L011FS |
SH100M0010AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESY106M100AE3AA vs SH100M0010AZF-0611 |
WL2A106M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESY106M100AE3AA vs WL2A106M6L011TS |