Part Details for ESY108M016MH2ER by KEMET Corporation
Overview of ESY108M016MH2ER by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESY108M016MH2ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8376
|
Newark | 1000 U 16V |Kemet ESY108M016MH2ER Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.1980 | Buy Now |
DISTI #
ESY108M016MH2ER
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: ESY108M016MH2ER) RoHS: Compliant Min Qty: 7000 Package Multiple: 700 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |