-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8379
|
Newark | Cap, 100Uf, 50V, Alu Elec, Radial, Capacitance:1000Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet ESY108M050AM2AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2390 |
|
$1.3400 / $3.3000 | Buy Now |
DISTI #
399-ESY108M050AM2AA-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
1183 In Stock |
|
$1.3019 / $3.1700 | Buy Now |
DISTI #
80-ESY108M050AM2AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 5k Hour Radial RoHS: Compliant | 7260 |
|
$0.4670 / $1.3900 | Buy Now |
DISTI #
ESY108M050AM2AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 5k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$1.3300 / $1.3800 | Buy Now |
DISTI #
ESY108M050AM2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESY108M050AM2AA) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4200258
|
element14 Asia-Pacific | CAPACITOR, 1000UF, 50V, 3.35A, PC PIN RoHS: Compliant Min Qty: 1 Container: Each | 1193 |
|
$1.5189 / $3.3401 | Buy Now |
DISTI #
4200258
|
Farnell | CAPACITOR, 1000UF, 50V, 3.35A, PC PIN RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 6 Days Container: Each | 1193 |
|
$1.5098 / $3.5687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY108M050AM2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY108M050AM2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2512.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |