ESY128M016AH5AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED

Overview of ESY128M016AH5AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for ESY128M016AH5AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8393
Newark 1200Uf 16.0V |Kemet ESY128M016AH5AA RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1460
  • 2,500 $0.1320
$0.1320 / $0.1460 Buy Now
DISTI # 399-ESY128M016AH5AA-ND
DigiKey CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 4800 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 4,800 $0.1371
$0.1371 Buy Now
DISTI # 80-ESY128M016AH5AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 16V 1200uF 105C 4k Hour Radial RoHS: Compliant 0
  • 1 $0.5300
  • 10 $0.3560
  • 100 $0.2340
  • 1,000 $0.1380
$0.1380 / $0.5300 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4800 Package Multiple: 2400 Lead time: 28 Weeks 0
  • 4,800 $0.1207
$0.1207 Buy Now

CAD Models for ESY128M016AH5AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESY128M016AH5AA by KEMET Corporation

ESY128M016AH5AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.192 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1720 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESY128M016AH5AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESY128M016AH5AA

This table gives cross-reference parts and alternative options found for ESY128M016AH5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY128M016AH5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJF-16V122MH6#-GAT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc ESY128M016AH5AA vs RJF-16V122MH6#-GAT
GT128M1CG25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF Man Yue Technology Holdings Ltd ESY128M016AH5AA vs GT128M1CG25
RJL-16V122MH6#-GAT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc ESY128M016AH5AA vs RJL-16V122MH6#-GAT
UHD1C122MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF Nichicon Corporation ESY128M016AH5AA vs UHD1C122MPD1TD
RJF-16V122MH6#-G99 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc ESY128M016AH5AA vs RJF-16V122MH6#-G99
KSC128M016S1ACH25K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, Teapo Electronic Corporation ESY128M016AH5AA vs KSC128M016S1ACH25K
RJF-16V122MH6#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc ESY128M016AH5AA vs RJF-16V122MH6#-F49
RR1CM122 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF Aihua Technology Group Co Ltd ESY128M016AH5AA vs RR1CM122
SL016M1200D5F-1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF YAGEO Corporation ESY128M016AH5AA vs SL016M1200D5F-1025
RJL-16V122MH6#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc ESY128M016AH5AA vs RJL-16V122MH6#-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESY128M016AH5AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESY128M016AH5AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESY128M016AH5AA would you like to use for your alert(s)?
  • Please alert me when ESY128M016AH5AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESY128M016AH5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESY128M016AH5AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESY128M016AH5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESY128M016AH5AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESY128M016AH5AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: