-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8413
|
Newark | 1500 U 10 Vv |Kemet ESY158M010AH5AA Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.3000 | Buy Now |
DISTI #
399-6638-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4 In Stock |
|
$0.2632 / $0.8600 | Buy Now |
DISTI #
80-ESY158M010AH5AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10V 1500uF 105C 4k Hour Radial RoHS: Compliant | 951 |
|
$0.2660 / $0.8600 | Buy Now |
DISTI #
70233327
|
RS | Capacitor, Al Electrolytic, Cap 1500 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,10x25 mm | KEMET ESY158M010AH5AA RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3780 | RFQ |
DISTI #
ESY158M010AH5AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10V 1500uF 105C 4k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 2400 Container: Bulk | Americas - 0 |
|
$0.2600 / $0.2710 | Buy Now |
DISTI #
ESY158M010AH5AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: ESY158M010AH5AA) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3018071
|
Farnell | CAP, 1500UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 4800 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.2769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY158M010AH5AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY158M010AH5AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.15 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1720 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY158M010AH5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY158M010AH5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE100ETE152MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY158M010AH5AA vs EKZE100ETE152MJ25S |
EKY-100EFM152MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESY158M010AH5AA vs EKY-100EFM152MJ25S |
EKZE100ETB152MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY158M010AH5AA vs EKZE100ETB152MJ25S |
ESY158M010AH5DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESY158M010AH5AA vs ESY158M010AH5DA |
EKZE100EFC152MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY158M010AH5AA vs EKZE100EFC152MJ25S |
EKY-100EFC152MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESY158M010AH5AA vs EKY-100EFC152MJ25S |
EKZE100EFM152MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY158M010AH5AA vs EKZE100EFM152MJ25S |
EKY-100ERC152MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESY158M010AH5AA vs EKY-100ERC152MJ25S |
SY010M1500A5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESY158M010AH5AA vs SY010M1500A5F-1025 |
SY010M1500B5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESY158M010AH5AA vs SY010M1500B5F-1025 |