-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8419
|
Newark | 18.0Uf 35.0V |Kemet ESY186M035AC2AA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 | Buy Now |
DISTI #
399-ESY186M035AC2AA-ND
|
DigiKey | CAP ALUM 18UF 20% 35V RADIAL TH Min Qty: 20000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0365 | Buy Now |
DISTI #
ESY186M035AC2AA
|
Avnet Americas | Aluminum Capacitor 18uF 20% 35VDC 2-Pin Radial - Bulk (Alt: ESY186M035AC2AA) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0219 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks | 0 |
|
$0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY186M035AC2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY186M035AC2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0063 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 147 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY186M035AC2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY186M035AC2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE350EC5180ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY186M035AC2AA vs EKZE350EC5180ME07D |
35ML18MEFCCE5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY186M035AC2AA vs 35ML18MEFCCE5X7 |
35ZL18MKC5X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY186M035AC2AA vs 35ZL18MKC5X7 |
EKZE350ETC180ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY186M035AC2AA vs EKZE350ETC180ME07D |
35ML18MEFCT55X7 | CAP ALUM 18UF 20% 35V RADIAL | Rubycon Corporation | ESY186M035AC2AA vs 35ML18MEFCT55X7 |
EKZE350ETB180ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY186M035AC2AA vs EKZE350ETB180ME07D |
EKZE350ETE180ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY186M035AC2AA vs EKZE350ETE180ME07D |
35ML18MTZ5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18uF, | Rubycon Corporation | ESY186M035AC2AA vs 35ML18MTZ5X7 |
EKZE350EMC180ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY186M035AC2AA vs EKZE350EMC180ME07D |
KSJ186M035R1A5C07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18uF, | Teapo Electronic Corporation | ESY186M035AC2AA vs KSJ186M035R1A5C07K |