Part Details for ESY227M016AG3AA by KEMET Corporation
Overview of ESY227M016AG3AA by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESY227M016AG3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8432
|
Newark | 220 U 16V |Kemet ESY227M016AG3AA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
399-ESY227M016AG3AA-ND
|
DigiKey | CAP ALUM RAD 105C LOW ESR/IMPD Min Qty: 6000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0790 | Buy Now |
DISTI #
80-ESY227M016AG3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 105C 3k Hour Radial RoHS: Compliant | 0 |
|
$0.0840 / $0.3400 | Order Now |
DISTI #
ESY227M016AG3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESY227M016AG3AA) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |