-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8449
|
Newark | 27 Uf 5 Vdv |Kemet ESY276M025AC2AA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 | Buy Now |
DISTI #
399-ESY276M025AC2AA-ND
|
DigiKey | CAP ALUM 27UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Box |
23370 In Stock |
|
$0.0461 / $0.2500 | Buy Now |
DISTI #
80-ESY276M025AC2AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 27uF 105C 1k Hour Radial RoHS: Compliant | 7041 |
|
$0.0410 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks | 0 |
|
$0.0304 | Buy Now |
DISTI #
ESY276M025AC2AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 27uF 105C 1k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Bulk | Americas - 0 |
|
$0.0410 | Buy Now |
DISTI #
ESY276M025AC2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 27 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESY276M025AC2AA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY276M025AC2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY276M025AC2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0068 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 147 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY276M025AC2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY276M025AC2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ025M0027K5F30507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 27uF, | YAGEO Corporation | ESY276M025AC2AA vs SJ025M0027K5F30507 |
25ML27MEFCFA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY276M025AC2AA vs 25ML27MEFCFA5X7 |
25ML27MEFCT55X7 | CAP ALUM 27UF 20% 25V RADIAL | Rubycon Corporation | ESY276M025AC2AA vs 25ML27MEFCT55X7 |
NRSG270M25V5X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESY276M025AC2AA vs NRSG270M25V5X7F |
25ZL27MEFCTZ5X7 | CAP ALUM 27UF 20% 25V RADIAL | Rubycon Corporation | ESY276M025AC2AA vs 25ZL27MEFCTZ5X7 |
EKZE250ETC270ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY276M025AC2AA vs EKZE250ETC270ME07D |
25ZL27MEFCCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF | Rubycon Corporation | ESY276M025AC2AA vs 25ZL27MEFCCA5X7 |
SJ025M0027F5F10507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 27uF, | YAGEO Corporation | ESY276M025AC2AA vs SJ025M0027F5F10507 |
EKZE250EBC270ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY276M025AC2AA vs EKZE250EBC270ME07D |
NRSG270M25V5X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESY276M025AC2AA vs NRSG270M25V5X7TBF |