ESY336M010AC2AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Overview of ESY336M010AC2AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for ESY336M010AC2AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8461
Newark 33 Uf 10 Vv |Kemet ESY336M010AC2AA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0350
$0.0350 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks 0
  • 10,000 $0.0292
$0.0292 Buy Now
DISTI # ESY336M010AC2AA
Avnet Abacus Aluminum Electrolytic Capacitor, 33 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESY336M010AC2AA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESY336M010AC2AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESY336M010AC2AA by KEMET Corporation

ESY336M010AC2AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0033 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
112 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESY336M010AC2AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESY336M010AC2AA

This table gives cross-reference parts and alternative options found for ESY336M010AC2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY336M010AC2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1330LBM0507LLN111C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 1330LBM0507LLN111C
8330LBM0507LLN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 8330LBM0507LLN411M
1330LBM0507LLN9110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 1330LBM0507LLN9110
UTS1A330MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation ESY336M010AC2AA vs UTS1A330MDD1AE
ESH336M010T2A3C07 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF Teapo Electronic Corporation ESY336M010AC2AA vs ESH336M010T2A3C07
8330LBM0507SS01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 8330LBM0507SS01F
8330LBM0507SSN9110 CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 8330LBM0507SSN9110
1330LBM0507LLN111A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 1330LBM0507LLN111A
1330LBM0507SSN311F CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 1330LBM0507SSN311F
UHC1A330MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation ESY336M010AC2AA vs UHC1A330MDD1AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESY336M010AC2AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESY336M010AC2AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESY336M010AC2AA would you like to use for your alert(s)?
  • Please alert me when ESY336M010AC2AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESY336M010AC2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESY336M010AC2AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESY336M010AC2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESY336M010AC2AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESY336M010AC2AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: