Part Details for ET 214 LP by Bopla
Overview of ET 214 LP by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET 214 LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET214LP
|
TME | Enclosure: multipurpose, X: 120mm, Y: 200mm, Z: 57mm, EUROMAS II, ABS Min Qty: 1 | 2 |
|
$20.1000 / $22.3400 | Buy Now |