Part Details for ET 242 F by Bopla
Overview of ET 242 F by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET 242 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET242F
|
TME | Enclosure: multipurpose, X: 120mm, Y: 240mm, Z: 102mm, EUROMAS II Min Qty: 1 | 1 |
|
$24.8600 / $27.6300 | Buy Now |