Part Details for ET40 (ALTERNATE: 69183-6) by Klein Tools Inc
Overview of ET40 (ALTERNATE: 69183-6) by Klein Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET40 (ALTERNATE: 69183-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73428419
|
RS | Digital AC/DC Voltage Tester 12 to 240V AC, 1.5 to 24V DC | Klein Tools ET40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5500 / $20.3600 | RFQ |