There are no models available for this part yet.
Overview of ET60S-000-3-08-000-S-V1-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ET60S-000-3-08-000-S-V1-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ET60S-000-3-08-000-S-V1-S-ND
|
DigiKey | CONN RCPT 24POS PCB Min Qty: 42 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3986 | Buy Now | |
DISTI #
ET60S-000-3-08-000
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: ET60S-000-3-08-000) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-60S000308000SV1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$1.8800 / $5.7800 | Order Now | |
Onlinecomponents.com | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$1.4700 / $5.7800 | Buy Now | ||
DISTI #
000000000005854911
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$2.2800 / $5.7800 | Buy Now | |
Master Electronics | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$1.4700 / $5.7800 | Buy Now | ||
DISTI #
5cd8e47dcd7c1c4c3833c81d
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
Buy Now |
CAD Models for ET60S-000-3-08-000-S-V1-S by Samtec Inc
Part Data Attributes for ET60S-000-3-08-000-S-V1-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|