Part Details for ET60S-000-3-08-A03-S-R1-S by Samtec Inc
Overview of ET60S-000-3-08-A03-S-R1-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ET60S-000-3-08-A03-S-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$3.0100 / $8.5500 | Buy Now | |
|
Master Electronics | 0 |
|
$3.0100 / $8.5500 | Buy Now |
Part Details for ET60S-000-3-08-A03-S-R1-S
ET60S-000-3-08-A03-S-R1-S CAD Models
ET60S-000-3-08-A03-S-R1-S Part Data Attributes:
|
ET60S-000-3-08-A03-S-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-000-3-08-A03-S-R1-S
Samtec Inc
Board Connector, 27 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR AC POWER CONTACTS IS 7.5 MM | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |