Part Details for ET60S-03-24-04-L-VT1-GP by Samtec Inc
Overview of ET60S-03-24-04-L-VT1-GP by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60S-03-24-04-L-VT1-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003987180
|
Sager | Power to the Board | 0 |
|
Buy Now |
Part Details for ET60S-03-24-04-L-VT1-GP
ET60S-03-24-04-L-VT1-GP CAD Models
ET60S-03-24-04-L-VT1-GP Part Data Attributes
|
ET60S-03-24-04-L-VT1-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-03-24-04-L-VT1-GP
Samtec Inc
Rectangular Power Connector, 31 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TEN60POWER | |
Body Depth | 0.566 inch | |
Body Length | 2.589 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S24P7 | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for ET60S-03-24-04-L-VT1-GP
This table gives cross-reference parts and alternative options found for ET60S-03-24-04-L-VT1-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET60S-03-24-04-L-VT1-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPFC-114-01-LM-D-03 | Rectangular Power Connector, 31 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | ET60S-03-24-04-L-VT1-GP vs HPFC-114-01-LM-D-03 |
HPFC-114-02-LM-D-03 | Rectangular Power Connector, 31 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | ET60S-03-24-04-L-VT1-GP vs HPFC-114-02-LM-D-03 |
HPFC-114-02-L-D-03 | Rectangular Power Connector, 31 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ET60S-03-24-04-L-VT1-GP vs HPFC-114-02-L-D-03 |
ET60S-03-24-04-L-RT1-GP | Rectangular Power Connector, 31 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ET60S-03-24-04-L-VT1-GP vs ET60S-03-24-04-L-RT1-GP |