Part Details for ET60S-03-24-04-S-RT1-GP by Samtec Inc
Overview of ET60S-03-24-04-S-RT1-GP by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ET60S-03-24-04-S-RT1-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003987181
|
Sager | Power to the Board | 0 |
|
Buy Now |
Part Details for ET60S-03-24-04-S-RT1-GP
ET60S-03-24-04-S-RT1-GP CAD Models
ET60S-03-24-04-S-RT1-GP Part Data Attributes
|
ET60S-03-24-04-S-RT1-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-03-24-04-S-RT1-GP
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |