Part Details for ET60S-A06-0-00-A06-S-VP-S by Samtec Inc
Overview of ET60S-A06-0-00-A06-S-VP-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ET60S-A06-0-00-A06-S-VP-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET60S-A06-0-00-A06
|
Avnet Americas | Connector High Power Receptacle 12 Power Position Press Fit Straight Through Hole 120 Terminal 1 Port - Trays (Alt: ET60S-A06-0-00-A06) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.8900 / $13.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $13.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1100 / $13.0500 | Buy Now |
DISTI #
5cd8e4c5cd7c1c4c3834179a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60S-A06-0-00-A06-S-VP-S
ET60S-A06-0-00-A06-S-VP-S CAD Models
ET60S-A06-0-00-A06-S-VP-S Part Data Attributes
|
ET60S-A06-0-00-A06-S-VP-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-A06-0-00-A06-S-VP-S
Samtec Inc
Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):60A | |
Body Breadth | 0.709 inch | |
Body Depth | 0.566 inch | |
Body Length | 4.29 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 |