ET60S-D02-5-06-A05-S-VP-S
Samtec Inc
Description: Board Connector, 37 Contact(s), 5 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket,

Overview of ET60S-D02-5-06-A05-S-VP-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for ET60S-D02-5-06-A05-S-VP-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ET60S-D02-5-06-A05
Avnet Americas EXTreme Ten60Power 60 Amp Signal/Power Combo - Trays (Alt: ET60S-D02-5-06-A05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
RFQ
DISTI # 6132597092b304ebcfc38eea
Samtec EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tray 0
Buy Now

CAD Models for ET60S-D02-5-06-A05-S-VP-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ET60S-D02-5-06-A05-S-VP-S by Samtec Inc

ET60S-D02-5-06-A05-S-VP-S
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
Body Breadth
0.709 inch
Body Depth
0.566 inch
Body Length
3.208 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Option 2
GUIDE POST
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
5
Number of Rows Loaded
5
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Power)
60 A
Rated Current (Signal)
24 A
Reference Standard
UL
Terminal Length
0.098 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
37
Withdrawl Force-Min
6.67 N
Want to compare parts?
  1. ET60S-D02-5-06-A05-S-VP-S
    Samtec Inc
    Board Connector, 37 Contact(s), 5 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ET60S-D02-5-06-A05-S-VP-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ET60S-D02-5-06-A05-S-VP-S by Samtec Inc

Select Manufacturer
Which Manufacturer of ET60S-D02-5-06-A05-S-VP-S would you like to use for your alert(s)?
  • Please alert me when ET60S-D02-5-06-A05-S-VP-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ET60S-D02-5-06-A05-S-VP-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ET60S-D02-5-06-A05-S-VP-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ET60S-D02-5-06-A05-S-VP-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ET60S-D02-5-06-A05-S-VP-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ET60S-D02-5-06-A05-S-VP-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: