Part Details for ET60S-D03-3-08-D02-L-R1-S by Samtec Inc
Overview of ET60S-D03-3-08-D02-L-R1-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60S-D03-3-08-D02-L-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ET60S-D03-3-08-D02-L-R1-S-ND
|
DigiKey | CONN RCPT 29POS PCB Min Qty: 18 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.0972 | Buy Now |
DISTI #
ET60S-D03-3-08-D02
|
Avnet Americas | Rectangular Power Connector, 29 Contacts, ET60S, PCB Mount, Through Hole, 2.54 mm, Receptacle - Trays (Alt: ET60S-D03-3-08-D02) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.1800 / $13.6000 | Buy Now |
DISTI #
200-60SD03308D02LR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$5.4300 / $13.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.2800 / $13.6000 | Buy Now | |
DISTI #
ET60S-D03-3-08-D02
|
Avnet Americas | Rectangular Power Connector, 29 Contacts, ET60S, PCB Mount, Through Hole, 2.54 mm, Receptacle - Trays (Alt: ET60S-D03-3-08-D02) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.1800 / $13.6000 | Buy Now |
DISTI #
ET60S-D03-3-08-D02
|
Avnet Americas | Rectangular Power Connector, 29 Contacts, ET60S, PCB Mount, Through Hole, 2.54 mm, Receptacle - Trays (Alt: ET60S-D03-3-08-D02) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.1800 / $13.6000 | Buy Now |
DISTI #
000000000006160247
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$6.6000 / $13.6000 | Buy Now |
|
Master Electronics | 0 |
|
$4.2800 / $13.6000 | Buy Now | |
DISTI #
5cd8e495cd7c1c4c3833e1df
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60S-D03-3-08-D02-L-R1-S
ET60S-D03-3-08-D02-L-R1-S CAD Models
ET60S-D03-3-08-D02-L-R1-S Part Data Attributes
|
ET60S-D03-3-08-D02-L-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-D03-3-08-D02-L-R1-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |