Part Details for ET60S-D04-3-08-D04-L-V1-S by Samtec Inc
Overview of ET60S-D04-3-08-D04-L-V1-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ET60S-D04-3-08-D04-L-V1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1002
|
Newark | Extreme Ten60Power 60 Amp Signal/Power Combo/Tray |Samtec ET60S-D04-3-08-D04-L-V1-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $16.0600 | Buy Now |
DISTI #
SAM15976-ND
|
DigiKey | CONN SKT PWR SIGNAL COMBO Min Qty: 1 Lead time: 6 Weeks Container: Tray |
218 In Stock |
|
$7.0924 / $11.7300 | Buy Now |
DISTI #
ET60S-D04-3-08-D04
|
Avnet Americas | Rectangular Power Connector, 32 Contacts, ET60S, PCB Mount, Through Hole, 2.54 mm, Receptacle - Trays (Alt: ET60S-D04-3-08-D04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.3300 / $11.9900 | Buy Now |
DISTI #
200-60SD04308D04LV1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 84 |
|
$8.0600 / $9.8900 | Buy Now |
|
Onlinecomponents.com | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Socket Strip | 0 |
|
$3.7800 / $11.9900 | Buy Now |
DISTI #
ET60S-D04-3-08-D04
|
Avnet Americas | Rectangular Power Connector, 32 Contacts, ET60S, PCB Mount, Through Hole, 2.54 mm, Receptacle - Trays (Alt: ET60S-D04-3-08-D04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.3300 / $11.9900 | Buy Now |
DISTI #
ET60S-D04-3-08-D04
|
Avnet Americas | Rectangular Power Connector, 32 Contacts, ET60S, PCB Mount, Through Hole, 2.54 mm, Receptacle - Trays (Alt: ET60S-D04-3-08-D04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.3300 / $11.9900 | Buy Now |
DISTI #
000000000005855011
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$5.8200 / $11.9900 | Buy Now |
DISTI #
3654888
|
Farnell | CONNECTOR, RECTNGLR, RCPT, 32POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$9.1287 | Buy Now |
|
Master Electronics | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Socket Strip | 0 |
|
$3.7800 / $11.9900 | Buy Now |
Part Details for ET60S-D04-3-08-D04-L-V1-S
ET60S-D04-3-08-D04-L-V1-S CAD Models
ET60S-D04-3-08-D04-L-V1-S Part Data Attributes
|
ET60S-D04-3-08-D04-L-V1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-D04-3-08-D04-L-V1-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |