Part Details for ET60T-000-0-00-A03-L-R1-S by Samtec Inc
Overview of ET60T-000-0-00-A03-L-R1-S by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60T-000-0-00-A03-L-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ET60T-000-0-00-A03-L-R1-S-ND
|
DigiKey | EXTREME TEN60POWER 60 AMP SIGNAL Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ET60T-000-0-00-A03
|
Avnet Americas | EXTreme Ten60Power 60 Amp Signal/Power Combo - Trays (Alt: ET60T-000-0-00-A03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
5cd8e4c2cd7c1c4c383414f1
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60T-000-0-00-A03-L-R1-S
ET60T-000-0-00-A03-L-R1-S CAD Models
ET60T-000-0-00-A03-L-R1-S Part Data Attributes
|
ET60T-000-0-00-A03-L-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-000-0-00-A03-L-R1-S
Samtec Inc
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):60A | |
Body Breadth | 0.394 inch | |
Body Depth | 1.152 inch | |
Body Length | 1.417 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |