Part Details for ET60T-000-3-08-000-S-R1-S-H by Samtec Inc
Overview of ET60T-000-3-08-000-S-R1-S-H by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ET60T-000-3-08-000-S-R1-S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ET60T-000-3-08-000-S-R1-S-H-ND
|
DigiKey | CONN HEADER 24POS PCB Min Qty: 30 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7640 | Buy Now |
DISTI #
ET60T-000-3-08-000
|
Avnet Americas | Conn Shrouded HDR 24 POS 2.54mm Solder RA Through Hole Tray - Trays (Alt: ET60T-000-3-08-000) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-0T000308000SR1SH
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$2.4500 / $7.5100 | Order Now |
DISTI #
000000000005855059
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$2.9600 / $7.5100 | Buy Now |
DISTI #
5cd8e4b6cd7c1c4c3834075f
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60T-000-3-08-000-S-R1-S-H
ET60T-000-3-08-000-S-R1-S-H CAD Models
ET60T-000-3-08-000-S-R1-S-H Part Data Attributes
|
ET60T-000-3-08-000-S-R1-S-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-000-3-08-000-S-R1-S-H
Samtec Inc
Board Connector, 24 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |