Part Details for ET60T-000-3-08-D04-L-R1-S by Samtec Inc
Overview of ET60T-000-3-08-D04-L-R1-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60T-000-3-08-D04-L-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1110
|
Newark | Extreme Ten60Power 60 Amp Signal/Power Combo/Tray |Samtec ET60T-000-3-08-D04-L-R1-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $14.9100 | Buy Now |
DISTI #
612-ET60T-000-3-08-D04-L-R1-S-ND
|
DigiKey | EXTREME TEN60POWER 60 AMP SIGNAL Min Qty: 1 Lead time: 6 Weeks Container: Tray |
40 In Stock |
|
$9.2688 / $15.3300 | Buy Now |
DISTI #
ET60T-000-3-08-D04-L-R1-S
|
Avnet Americas | Rectangular Power Connector, 28 Contacts, ET60T, PCB Mount, Through Hole, 2.54 mm, Plug - Trays (Alt: ET60T-000-3-08-D04-L-R1-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$5.8700 / $11.1400 | Buy Now |
DISTI #
200-60T000308D04LR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 20 |
|
$6.2800 / $11.1400 | Buy Now |
|
Onlinecomponents.com | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$3.5000 / $11.1400 | Buy Now |
|
Master Electronics | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$3.5000 / $11.1400 | Buy Now |
DISTI #
5cd8e4fbcd7c1c4c38345646
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60T-000-3-08-D04-L-R1-S
ET60T-000-3-08-D04-L-R1-S CAD Models
ET60T-000-3-08-D04-L-R1-S Part Data Attributes
|
ET60T-000-3-08-D04-L-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-000-3-08-D04-L-R1-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.5 MM | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.98 inch | |
Body Length | 2.393 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 60 A | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
Withdrawl Force-Min | 13.344 N |