Part Details for ET60T-000-3-08-D06-L-R1-S by Samtec Inc
Overview of ET60T-000-3-08-D06-L-R1-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60T-000-3-08-D06-L-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1112
|
Newark | Extreme Ten60Power 60 Amp Signal/Power Combo/Tray |Samtec ET60T-000-3-08-D06-L-R1-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $18.0300 | Buy Now |
DISTI #
612-ET60T-000-3-08-D06-L-R1-S-ND
|
DigiKey | EXTREME TEN60POWER 60 AMP SIGNAL Min Qty: 15 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7000 | Buy Now |
DISTI #
ET60T-000-3-08-D06
|
Avnet Americas | Rectangular Power Connector, 30 Contacts, ET60T, PCB Mount, Through Hole, 2.54 mm, Plug - Trays (Alt: ET60T-000-3-08-D06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-60T000308D06LR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$5.3800 / $13.4400 | Order Now |
|
Onlinecomponents.com | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$4.2400 / $13.4400 | Buy Now |
DISTI #
000000000005855067
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$6.5200 / $13.4400 | Buy Now |
|
Master Electronics | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$4.2400 / $13.4400 | Buy Now |
DISTI #
5cd8e4f7cd7c1c4c38345204
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60T-000-3-08-D06-L-R1-S
ET60T-000-3-08-D06-L-R1-S CAD Models
ET60T-000-3-08-D06-L-R1-S Part Data Attributes
|
ET60T-000-3-08-D06-L-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-000-3-08-D06-L-R1-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |