ET60T-02-00-03-L-RT1-GP-HS
Samtec Inc
Description: Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT

Overview of ET60T-02-00-03-L-RT1-GP-HS by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HN1D05FE Toshiba Electronic Devices & Storage Corporation Switching Diode, 400 V, 0.1 A, ES6
P3LP-157L Coilcraft Inc Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3
P3LP-604L Coilcraft Inc Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3

Price & Stock for ET60T-02-00-03-L-RT1-GP-HS by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003987312
Sager Power to the Board 0
Buy Now

CAD Models for ET60T-02-00-03-L-RT1-GP-HS by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ET60T-02-00-03-L-RT1-GP-HS by Samtec Inc

ET60T-02-00-03-L-RT1-GP-HS
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
PEG
Body Breadth
0.394 inch
Body Length
1.24 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P5
Contact Finish Mating
MATTE TIN OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
HYBRID
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mixed Contacts
YES
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Plating Thickness
10u inch
Rated Current (Signal)
2.8 A
Reference Standard
UL
Terminal Length
0.112 inch
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. ET60T-02-00-03-L-RT1-GP-HS
    Samtec Inc
    Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ET60T-02-00-03-L-RT1-GP-HS by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ET60T-02-00-03-L-RT1-GP-H... by Samtec Inc

Select Manufacturer
Which Manufacturer of ET60T-02-00-03-L-RT1-GP-H... would you like to use for your alert(s)?
  • Please alert me when ET60T-02-00-03-L-RT1-GP-H... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ET60T-02-00-03-L-RT1-GP-H... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ET60T-02-00-03-L-RT1-GP-H... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ET60T-02-00-03-L-RT1-GP-H... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ET60T-02-00-03-L-RT1-GP-H....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ET60T-02-00-03-L-RT1-GP-HS by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: