Part Details for ET60T-06-24-03-S-RT1-GP-HS by Samtec Inc
Overview of ET60T-06-24-03-S-RT1-GP-HS by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60T-06-24-03-S-RT1-GP-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003987454
|
Sager | Power to the Board | 0 |
|
Buy Now |
Part Details for ET60T-06-24-03-S-RT1-GP-HS
ET60T-06-24-03-S-RT1-GP-HS CAD Models
ET60T-06-24-03-S-RT1-GP-HS Part Data Attributes
|
ET60T-06-24-03-S-RT1-GP-HS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-06-24-03-S-RT1-GP-HS
Samtec Inc
Board Connector, Female, Right Angle, Solder Terminal, Guide Slot, Black Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.98 inch | |
Body Length | 3.022 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 24 A | |
Terminal Length | 0.112 inch | |
Termination Type | SOLDER |