Part Details for ET60T-D02-0-00-D03-S-R1-S-H by Samtec Inc
Overview of ET60T-D02-0-00-D03-S-R1-S-H by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60T-D02-0-00-D03-S-R1-S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ET60T-D02-0-00-D03-S-R1-S-H-ND
|
DigiKey | CONN HEADER 5POS PCB Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3816 | Buy Now |
DISTI #
ET60T-D02-0-00-D03
|
Avnet Americas | Connector High Power Header 5 Power Position Solder Right Angle Through Hole 50 Terminal 1 Port - Trays (Alt: ET60T-D02-0-00-D03) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.4900 / $12.2900 | Buy Now |
DISTI #
200-ET60TD02003SR1SH
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$4.9200 / $12.2900 | Order Now |
DISTI #
5cd8e4becd7c1c4c38340fc6
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60T-D02-0-00-D03-S-R1-S-H
ET60T-D02-0-00-D03-S-R1-S-H CAD Models
ET60T-D02-0-00-D03-S-R1-S-H Part Data Attributes
|
ET60T-D02-0-00-D03-S-R1-S-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-D02-0-00-D03-S-R1-S-H
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |