There are no models available for this part yet.
Overview of ET60T-D02-0-00-D06-L-R1-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ET60T-D02-0-00-D06-L-R1-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH1051
|
Newark | Extreme Ten60Power 60 Amp Signal/Power Combo/Tray |Samtec ET60T-D02-0-00-D06-L-R1-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $17.5900 | Buy Now | |
DISTI #
612-ET60T-D02-0-00-D06-L-R1-S-ND
|
DigiKey | CONN HEADER 8POS PCB Min Qty: 15 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4213 | Buy Now | |
DISTI #
ET60T-D02-0-00-D06
|
Avnet Americas | Rectangular Power Connector, 8 Contacts, ET60T, PCB Mount, Through Hole, Plug - Trays (Alt: ET60T-D02-0-00-D06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-ET60TD2000D6LR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo | 0 |
|
$5.2500 / $13.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $13.1200 | Buy Now | ||
DISTI #
000000000005855077
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$6.3700 / $13.1200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.1300 / $13.1200 | Buy Now | ||
DISTI #
5cd8e4afcd7c1c4c3833ff77
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
Buy Now |
CAD Models for ET60T-D02-0-00-D06-L-R1-S by Samtec Inc
Part Data Attributes for ET60T-D02-0-00-D06-L-R1-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
MATTE TIN
|
Contact Material
|
COPPER ALLOY
|
JESD-609 Code
|
e3
|