Part Details for ET60T-D03-0-00-000-L-R1-S-H by Samtec Inc
Overview of ET60T-D03-0-00-000-L-R1-S-H by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ET60T-D03-0-00-000-L-R1-S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1069
|
Newark | Extreme Ten60Power 60 Amp Signal/Power Combo/Tray |Samtec ET60T-D03-0-00-000-L-R1-S-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $10.2200 | Buy Now |
DISTI #
612-ET60T-D03-0-00-000-L-R1-S-H-ND
|
DigiKey | CONN HEADER 3POS PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
44 In Stock |
|
$4.7788 / $10.0800 | Buy Now |
DISTI #
ET60T-D03-0-00-000
|
Avnet Americas | Rectangular Power Connector, 3 Contacts, ET60T, PCB Mount, Through Hole, Plug - Trays (Alt: ET60T-D03-0-00-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-ET60TD30000LR1SH
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo | 35 |
|
$4.5900 / $7.2000 | Buy Now |
DISTI #
000000000005855093
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$2.9500 / $7.4600 | Buy Now |
DISTI #
5cd8e4d6cd7c1c4c38342ae2
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60T-D03-0-00-000-L-R1-S-H
ET60T-D03-0-00-000-L-R1-S-H CAD Models
ET60T-D03-0-00-000-L-R1-S-H Part Data Attributes
|
ET60T-D03-0-00-000-L-R1-S-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-D03-0-00-000-L-R1-S-H
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |