Part Details for ET60T-D04-3-08-D03-L-R1-S by Samtec Inc
Overview of ET60T-D04-3-08-D03-L-R1-S by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60T-D04-3-08-D03-L-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ET60T-D04-3-08-D03-L-R1-S-ND
|
DigiKey | CONN HEADER 31POS PCB Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3700 / $12.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3700 / $12.3400 | Buy Now |
Part Details for ET60T-D04-3-08-D03-L-R1-S
ET60T-D04-3-08-D03-L-R1-S CAD Models
ET60T-D04-3-08-D03-L-R1-S Part Data Attributes
|
ET60T-D04-3-08-D03-L-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-D04-3-08-D03-L-R1-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |