ET60T-D04-5-08-D04-S-R1-S
Samtec Inc
Description: Board Connector, 48 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal,

Overview of ET60T-D04-5-08-D04-S-R1-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for ET60T-D04-5-08-D04-S-R1-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-ET60T-D04-5-08-D04-S-R1-S-ND
DigiKey EXTREME TEN60POWER 60 AMP SIGNAL Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # ET60T-D04-5-08-D04
Avnet Americas EXTreme Ten60Power 60 Amp Signal/Power Combo - Trays (Alt: ET60T-D04-5-08-D04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
RFQ
DISTI # 000000000006402958
Sager Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo 0
Buy Now
DISTI # 5cd8e4b1cd7c1c4c3834015b
Samtec EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray 0
Buy Now

CAD Models for ET60T-D04-5-08-D04-S-R1-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ET60T-D04-5-08-D04-S-R1-S by Samtec Inc

ET60T-D04-5-08-D04-S-R1-S
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
TERMINAL PITCH FOR DC POWER CONTACTS IS 5.5 MM
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
48
Want to compare parts?
  1. ET60T-D04-5-08-D04-S-R1-S
    Samtec Inc
    Board Connector, 48 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ET60T-D04-5-08-D04-S-R1-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ET60T-D04-5-08-D04-S-R1-S by Samtec Inc

Select Manufacturer
Which Manufacturer of ET60T-D04-5-08-D04-S-R1-S would you like to use for your alert(s)?
  • Please alert me when ET60T-D04-5-08-D04-S-R1-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ET60T-D04-5-08-D04-S-R1-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ET60T-D04-5-08-D04-S-R1-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ET60T-D04-5-08-D04-S-R1-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ET60T-D04-5-08-D04-S-R1-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ET60T-D04-5-08-D04-S-R1-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: