-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ4626
|
Newark | Connector, Rectnglr, Plug, 12Pos, Pcb Rohs Compliant: Yes |Samtec ET60T-D06-0-00-D06-L-R1-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $15.8700 | Buy Now |
DISTI #
95AH1088
|
Newark | Extreme Ten60Power 60 Amp Signal/Power Combo/Tray |Samtec ET60T-D06-0-00-D06-L-R1-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $23.8100 | Buy Now |
DISTI #
612-ET60T-D06-0-00-D06-L-R1-S-ND
|
DigiKey | CONN SIGNAL/PWR COMBO 60A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
102 In Stock |
|
$10.8624 / $12.9600 | Buy Now |
DISTI #
ET60T-D06-0-00-D06-L-R1-S
|
Avnet Americas | Rectangular Power Connector, 12 Contacts, ET60T, PCB Mount, Through Hole, Plug - Trays (Alt: ET60T-D06-0-00-D06-L-R1-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$9.3700 / $15.7100 | Buy Now |
DISTI #
200-60TD06000D06LR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 8 |
|
$7.8500 / $15.7100 | Buy Now |
|
Onlinecomponents.com | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$5.5900 / $15.7100 | Buy Now |
|
Master Electronics | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$5.5900 / $15.7100 | Buy Now |
DISTI #
5cd8e502cd7c1c4c38345ea3
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ET60T-D06-0-00-D06-L-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-D06-0-00-D06-L-R1-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |