There are no models available for this part yet.
Overview of ET6402-AOC-2M-AX by Axiom Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for ET6402-AOC-2M-AX by Axiom Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | AXIOM QSFP+ AOC CABLE FOR EDGE-CORE 2M | 19 |
|
$330.0000 | Buy Now |